This 2.5mm x 7.2mm film capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a capacitance of 0.0018 microfarads and a DC rated voltage of 50 volts. The capacitor is 6.5mm high and is available in a 2810 package type.
Kemet MMK5182K50J01L4BULK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Capacitance | 0.0018 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MMK(50,5MM,J01) |
| Height | 6.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.