The MMK5184J100J02L4BULK film capacitor from Kemet features a capacitance of 0.18uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 3.5mm in width, 7.2mm in length, and 8mm in height. It is part of the MMK series from Kemet.
Kemet MMK5184J100J02L4BULK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Manufacturer Series | MMK |
| Capacitance | 0.18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MMK |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.