The MMK5333K250J02L4BULK film capacitor from Kemet features a capacitance of 0.033uF and a DC rated voltage of 250V. It has a compact size of 3.5x7.2x8mm and operates within a temperature range of -55°C to 100°C. This capacitor is designed for general applications and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | MMK(250,5MM,J02) |
| Height | 8 |
| REACH | unknown |
| Military Spec | False |