The MMT0050J103 is a 0.01uF film capacitor with a 50VDC working voltage and 5% tolerance. It features a PET dielectric and is constructed with a stacked design. The capacitor is rated for operation between -40°C and 85°C and is available in a through-hole radial package with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 3.2 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |