The MMT0050J22400000000 is a 0.22uF film capacitor with a rated voltage of 50VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates between -40°C and 85°C. The capacitor is constructed with stacked layers and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm.
Kemet MMT0050J22400000000 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 4.3 X 5.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.