Cap 0.0012uF 250VDC PLYE 5% 3.7 X 6.5 X 7.3mm RDL 5mm
Kemet MMX0250J122 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.7 X 6.5 X 7.3mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMX0250J122 to view detailed technical specifications.
No datasheet is available for this part.