The MMX0400K224 from Kemet is a 0.22uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This capacitor is designed for through hole mounting with a radial termination style and a size of 12.5 X 5.8 X 10.5. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet MMX0400K224 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 5.8 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMX0400K224 to view detailed technical specifications.
No datasheet is available for this part.