The Kemet MMX0400K334 is a film capacitor with a capacitance of 0.33uF and a voltage rating of 400VDC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 12.5 X 5.8 X 14.3 in size. It operates over a temperature range of -40 to 85 degrees Celsius.
Kemet MMX0400K334 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 5.8 X 14.3mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMX0400K334 to view detailed technical specifications.
No datasheet is available for this part.