This 0.68uF PET film capacitor is rated for 400VDC with a 10% tolerance. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates between -40°C and 85°C and is available in a through hole radial package with a terminal pitch of 15mm.
Kemet MMX0400K684 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 6.5 X 14.8mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMX0400K684 to view detailed technical specifications.
No datasheet is available for this part.