The MPC1055LR36C is a shielded general purpose inductor with a nominal inductance of 36uH. It has a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is designed for surface mount applications and has a rated current of 32A. It is suitable for power inductor applications and has a DC resistance of 0.00075 ohms.
Sign in to ask questions about the Kemet MPC1055LR36C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet MPC1055LR36C technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00075 |
| Rated Current-Max | 32 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPC1055LR36C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.