This Kemet MPLC1040L1R5 is a shielded general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 12.4A. It has a DC resistance of 0.007 ohms and is designed for power inductor applications. The inductor is dual ended and surface mount, with a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -20 degrees Celsius.
Sign in to ask questions about the Kemet MPLC1040L1R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet MPLC1040L1R5 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 12.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPLC1040L1R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.