The MPLC1040L2R2 is a surface mount fixed inductor with a nominal inductance of 2.2uH. It features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a maximum operating temperature of 120 degrees Celsius. It is rated for a maximum current of 10.5A and has a DC resistance of 0.01 ohms. The inductor is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Kemet MPLC1040L2R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet MPLC1040L2R2 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPLC1040L2R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.