The MPLC1040L3R3 is a surface mount general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 8.8A. It has a DC resistance of 0.014 ohms and is shielded. The inductor operates within a temperature range of -20 to 120 degrees Celsius. It is designed for use as a power inductor and is available from Kemet.
Sign in to ask questions about the Kemet MPLC1040L3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet MPLC1040L3R3 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 8.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPLC1040L3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.