The MPX1D0624L100 is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 3.3A. It has a DC resistance of 0.1132 ohms and is shielded for electromagnetic interference protection. The inductor is designed for power applications and has a self-resonance frequency of 16 MHz. It is a surface mount component with a package length, width, and height of 6.5mm, 6.5mm, and 2.4mm, respectively. The inductor operates over a temperature range of -55°C to 155°C.
Kemet MPX1D0624L100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 2.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1132 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0624L100 to view detailed technical specifications.
No datasheet is available for this part.