Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 17.2A 0.0042Ohm DCR 2525 T/R
Kemet MPX1D0624LR33 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 2.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 17.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 91 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0624LR33 to view detailed technical specifications.
No datasheet is available for this part.