The MPX1D0840L1R0 is a surface mount general purpose inductor from Kemet with a nominal inductance of 1uH and a maximum rated current of 20.8A. It has a maximum operating temperature of 155C and a self resonance frequency of 40 MHz. The inductor is shielded and has a DC resistance of 0.0042 ohms. It is available in a 8x8x4mm package with dual ended terminals.
Kemet MPX1D0840L1R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 20.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0840L1R0 to view detailed technical specifications.
No datasheet is available for this part.