The MPX1D0840L1R5 is a shielded general purpose inductor from Kemet with a nominal inductance of 1.5uH and a maximum rated current of 16.2A. It has a DC resistance of 0.0068 ohms and a self resonance frequency of 29 MHz. The inductor is designed for power inductor applications and is available in a chip package with a length, width, and height of 8mm, 8mm, and 4mm respectively. It can operate over a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet MPX1D0840L1R5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0068 |
| Rated Current-Max | 16.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 29 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.