The MPX1D0840LR68 is a surface mount general purpose inductor with a shielded design and a power inductor application. It has a nominal inductance of 0.68uH and a maximum rated current of 22.4mA. The inductor is constructed with a chip package type and has a dual-ended terminal placement. The operating temperature range is from -55 to 155 degrees Celsius.
Kemet MPX1D0840LR68 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0036 |
| Rated Current-Max | 22.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 46 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0840LR68 to view detailed technical specifications.
No datasheet is available for this part.