The Kemet MPX1D1264L2R2 is a general-purpose inductor designed for surface mount applications. It operates within a temperature range of -55 degrees Celsius to 155 degrees Celsius and features a shielded design. This inductor has a maximum current rating of 25.4 amps and a self-resonance frequency of 20 MHz. Its DC resistance is 0.0037 ohms, and it measures 12.5mm in length, 12.5mm in width, and 6.4mm in height. The MPX1D1264L2R2 is a dual-ended device with a nominal inductance of 2.2 microhenries.
Kemet MPX1D1264L2R2 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0037 |
| Rated Current-Max | 25.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.