The MPX1D1264LR47 is a shielded general purpose inductor with a nominal inductance of 0.47uH. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 38.2mA and has a DC resistance of 0.0017 ohms. It is designed for power inductor applications and has a self resonance frequency of 53MHz.
Kemet MPX1D1264LR47 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0017 |
| Rated Current-Max | 38.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 53 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D1264LR47 to view detailed technical specifications.
No datasheet is available for this part.