The MPX1D1740L1R0 is a general purpose inductor from Kemet with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 20% and is rated for a maximum current of 30A. The inductor is shielded and has a self resonance frequency of 30 MHz. It is available in a chip package with a length of 17.1 mm, width of 17 mm, and height of 4 mm.
Kemet MPX1D1740L1R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.1 |
| Tolerance | 20 |
| Package Width | 17 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0023 |
| Rated Current-Max | 30 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D1740L1R0 to view detailed technical specifications.
No datasheet is available for this part.