The MPX1D2213L220 is a shielded general purpose inductor with a nominal inductance of 22uH. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for power applications and has a maximum rated current of 19.5mA. It is a surface mount device with a package length, width, and height of 22, 22, and 13 mils, respectively. The inductor is shielded and has a DC resistance of 0.0132 ohms.
Kemet MPX1D2213L220 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 13 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0132 |
| Rated Current-Max | 19.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D2213L220 to view detailed technical specifications.
No datasheet is available for this part.