
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 59A 0.0014Ohm DCR T/R
Kemet MPX1D2213L2R2 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 13 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0014 |
| Rated Current-Max | 59 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 14 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D2213L2R2 to view detailed technical specifications.
No datasheet is available for this part.