
The P101AA222M250V is a surface mount film capacitor with a capacitance of 2.2nF and a tolerance of 20%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is constructed with a flat design and measures 11.5mm in depth, 6.5mm in height, and 12.7mm in length. It is compliant with RoHS regulations and suitable for use in surface mount applications.
Kemet P101AA222M250V technical specifications.
| Capacitance | 2.2nF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 11.5mm |
| Height | 6.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
