The Kemet P101AA332M250V is a film capacitor with a capacitance of 3.3nF and a tolerance of 20%. It is constructed in a flat configuration and is packaged in a surface mount package. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in tape and reel packaging.
Kemet P101AA332M250V technical specifications.
| Capacitance | 3.3nF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 11.5mm |
| Height | 6.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.