Sign in to ask questions about the Kemet P271CP683M250P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet P271CP683M250P technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.3 |
| Length | 24 |
| Capacitance | 0.068 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P271CP683M250P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.