This 0.0022uF paper capacitor has a maximum operating temperature of 100C and a minimum operating temperature of -40C. It is rated for a DC voltage of 1000V and features a through-hole package. The capacitor measures 3.9mm in width, 13.5mm in length, and 7.5mm in height.
Kemet P271HE222M250A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.9 |
| Length | 13.5 |
| Capacitance | 0.0022 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.