Cap Film Suppression Y2 0.0022uF 1000VDC/250VAC Paper 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 100°C Bulk
Kemet P271HE222M250C technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.