The Kemet P271HE222M250L is a film capacitor with a capacitance of 2.2 nanofarads and a tolerance of 20%. It is designed for through-hole mounting in a radial package. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged on a tape and reel for easy installation.
Kemet P271HE222M250L technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 3.9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Length | 13.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.