Sign in to ask questions about the Kemet P271QH153M250L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet P271QH153M250L technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet P271QH153M250L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.