The Kemet P271QM223M250L is a 22nF 20% radial film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged in a radial construction with a lead diameter of 0.8mm and a lead pitch of 15.2mm. The capacitor is available in tape and reel packaging and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Kemet P271QM223M250L technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.