The P272CJ473M300A is a 0.047uF paper capacitor with a maximum operating temperature of 115 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 1000V and is designed for through hole mounting. The capacitor measures 9mm in width and 24mm in length, and has 2 terminals. It is a type of film capacitor.
Sign in to ask questions about the Kemet P272CJ473M300A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet P272CJ473M300A technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 24 |
| Capacitance | 0.047 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P272CJ473M300A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.