This 15nF radial film capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is constructed with a radial design and has a lead diameter of 0.8mm. The capacitor is packaged in bulk and is RoHS compliant. It is designed for through hole mounting and has a length of 18.5mm with a lead pitch of 15.2mm.
Kemet P276QE153M275A technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.