Cap Film Suppression X2 0.047uF 630VDC/275VAC Paper 20% (18.5 X 6 X 12.5mm) Radial 15.2mm 110°C Bag
Kemet P276QL473M275A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.047 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.