Cap Film Suppression X2 0.15uF 630VDC/275VAC Paper 10% (27 X 8 X 17mm) Radial 22.5mm 110°C Bag
Kemet P276SJ154K275A technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 27mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.