Kemet's P277QN223M300A is a 0.022uF paper capacitor with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 630 volts and is designed for through hole mounting. The capacitor measures 7.3mm in width and 18.5mm in length, and has a height of 13mm.
Kemet P277QN223M300A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.3 |
| Length | 18.5 |
| Capacitance | 0.022 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet P277QN223M300A to view detailed technical specifications.
No datasheet is available for this part.