Kemet's P277QN223M300C is a 0.022uF film capacitor with a 20% tolerance and a maximum operating temperature of 110 degrees Celsius. It is rated for 630VDC and 300VAC and has a dielectric of paper. The capacitor is designed for EMI suppression and is available in a through-hole radial package with a terminal pitch of 15.2mm. It is suitable for use in applications where a compact, high-voltage capacitor is required.
Kemet P277QN223M300C technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 7.3 X 13mm |
| Terminal Pitch | 15.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet P277QN223M300C to view detailed technical specifications.
No datasheet is available for this part.