Cap Film 0.022uF 630V Paper 20% (19 X 7.3 X 13mm) Radial 15.2mm 110°C
Kemet P277QN223M300P technical specifications.
| Capacitance | 2.2E-08F |
| Package/Case | Radial |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kemet P277QN223M300P to view detailed technical specifications.
No datasheet is available for this part.