The PEG124GE3680Q is a 16VDC electrolytic capacitor with a capacitance of 680uF. It has a tolerance of -10% to 30% and a DC rated voltage of 16V. The capacitor features low ESR and low impedance, with an ESR of 0.2 and a ripple current of 851. It is designed for through-hole mounting with an axial termination style. The PEG124GE3680Q operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 16VDC |
| ESR | 0.2Ohm |
| Ripple Current | 851mA |
| Leakage Current | 32.64@2MinuA |
| Lifetime | 27500h |
| Size | 13 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |