
Aluminum electrolytic capacitor with 680µF capacitance and 16VDC voltage rating. Features axial termination, through-hole mounting, and a low ESR of 0.0002 Ohm. Operates within a temperature range of -40°C to 125°C with a ripple current of 851mA and a lifetime of 7800 hours. Dimensions are 13mm diameter by 37mm length.
Kemet PEG124GE3680QL1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 37 |
| Product Diameter (mm) | 13 |
| Product Weight (g) | 7 |
| Number of Terminals | 2 |
| Size (mm) | 13 X 37 |
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0002Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 851mA |
| Leakage Current | 32.64@2MinuA |
| Lifetime | 7800h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEG124GE3680QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.