
Cap Aluminum Lytic 33uF 40V -10% to 30% (10 X 20mm) Axial 2.9 Ohm 153mA 27500h 125°C
Kemet PEG124KA2330QL1 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 2.9R |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEG124 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.