Aluminum electrolytic capacitor, 220µF capacitance, 40VDC rated voltage, with a tolerance of -10% to +30%. Features low ESR of 0.00044 Ohm and ripple current capability of 487mA. This through-hole component has axial terminations and a cylindrical aluminum can construction, measuring 13 x 37mm. Designed for very long life up to 27500 hours at 125°C, it offers low ESL and ESR for demanding applications.
Kemet PEG124KE3220QL1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 37 |
| Product Diameter (mm) | 13 |
| Product Weight (g) | 7 |
| Number of Terminals | 2 |
| Size (mm) | 13 X 37 |
| Capacitance | 220uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 40VDC |
| ESR | 0.00044Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 487mA |
| Leakage Current | 30.4@5MinuA |
| Lifetime | 27500h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESL and ESR|Very Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet PEG124KE3220QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.