
Aluminum electrolytic capacitor, 680µF capacitance, 40VDC rated voltage, with a tolerance of -10% to +30%. Features low ESR of 0.00015 Ohm and a ripple current rating of 1132mA. This through-hole component has axial terminations, a 20mm diameter, and a 37mm length, designed for very long life up to 27500 hours at 125°C.
Kemet PEG124KJ3680QL1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 37 |
| Product Diameter (mm) | 20 |
| Product Weight (g) | 20 |
| Number of Terminals | 2 |
| Size (mm) | 20 X 37 |
| Capacitance | 680uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 40VDC |
| ESR | 0.00015Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 1132mA |
| Leakage Current | 85.6@5MinuA |
| Lifetime | 27500h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESL and ESR|Very Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEG124KJ3680QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.