Cap Aluminum Lytic 1000uF 40V -10% to 30% (20 X 46mm) Axial 0.1 Ohm 1414mA 27500h 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.1Ohm |
| Ripple Current | 1414mA |
| Leakage Current | 124@5MinuA |
| Lifetime | 27500h |
| Size | 20 X 46mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESL and ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |