This 220uF aluminum electrolytic capacitor has a maximum operating voltage of 63VDC and a tolerance of -10% to 30%. It features low ESL and ESR, as well as very long life. The capacitor is constructed with an aluminum cylindrical can and has a maximum operating temperature of 125°C. It is suitable for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
Kemet PEG124MF322AQL1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 29 |
| Product Diameter (mm) | 16 |
| Product Weight (g) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 29 |
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.00029Ohm |
| Ripple Current | 647mA |
| Leakage Current | 45.58@5MinuA |
| Lifetime | 27500h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESL and ESR|Very Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.