
The PEG124PB222VQL1 is a 22uF axial aluminum electrolytic capacitor with a 100V voltage rating and 3R ESR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a diameter of 10mm and a length of 29mm. It is RoHS compliant and has a tolerance of 30%.
Kemet PEG124PB222VQL1 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 3R |
| Length | 29mm |
| Life (Hours) | 27500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 122mA |
| RoHS Compliant | Yes |
| Series | PEG124 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.