Cap Aluminum Lytic 47uF 400V -10% to 30% (20 X 46mm) Axial 1.2 Ohm 377mA 27500h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.2R |
| Lead Diameter | 0.8mm |
| Lead Length | 42mm |
| Leakage Current | 116.8uA |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 377mA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 400V |
| RoHS | Compliant |