The PEG124VL2470QL1 is a 47uF axial aluminum electrolytic capacitor with a voltage rating of 400V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a diameter of 20mm and a length of 43mm. It is available in a bulk packaging with a quantity of 100 pieces. The capacitor is RoHS compliant and has a tolerance of 30%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 20mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Length | 43mm |
| Life (Hours) | 14000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 377mA |
| RoHS Compliant | Yes |
| Series | PEG124 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |