This 1500uF electrolytic capacitor has a maximum voltage rating of 25VDC and a tolerance of -10% to 30%. It features a low ESR of 0.063 and a ripple current of 2100. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 6500 hours. It can operate between -40°C and 150°C and is available in a through-hole axial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | -10% to 30% |
| ESR | 0.063Ohm |
| Ripple Current | 2100mA |
| Leakage Current | 112.5@5MinuA |
| Lifetime | 6500h |
| Size | 16 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |