Cap Aluminum Lytic 3300uF 25V -10% to 30% (20 X 37mm) Axial 0.034 Ohm 3200mA 2000h 150°C Automotive Bulk
Kemet PEG126HJ433EQE1 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 34mR |
| Length | 35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| Ripple Current | 11.7A |
| RoHS Compliant | Yes |
| Series | PEG126 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG126HJ433EQE1 to view detailed technical specifications.
No datasheet is available for this part.